Metz Connect 360291

METZ CONNECT 360291 Wire-To-Board Terminal Block, 1 Ways, 50 V, 15 A, 22 AWG, 14 AWG
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 360291.

IHS

Datasheet1 page0 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+38.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect 360291 provided by its distributors.

METZ CONNECT 360291 Wire-To-Board Terminal Block, 1 Ways, 50 V, 15 A, 22 AWG, 14 AWG
Conn Terminal Block 1 POS Solder ST Thru-Hole 15A
360291 Series 1 Position Screw Type Vertical Pluggable Terminal Block
TERM BLOCK 1POS SIDE ENTRY PCB
TERMINAL BLOCK, WIRE TO BRD, 1POS, 14AWG; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 50

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA