What’s new: Find the right parts faster with our redesigned experience

Learn more

Metz Connect 31229103

Strip Terminal Block
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31229103.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+1207%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-480424-0
Rectangular Power Connector, Housing, 4 Contacts, Commercial MATE-N-LOK, Plug
TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
KK Header, Vertical, Round Pin, 3 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Metz Connect 31229103 provided by its distributors.

Strip Terminal Block
TERM BLOCK HDR 3POS 5.08MM
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Svhc:No Svhc (07-Jul-2017 Rohs Compliant: Yes |Metz Connect 31229103

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA