Metz Connect 31017105

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31017105.

IHS

Datasheet1 page25 years ago
Datasheet0 pages0 years ago

Future Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.66%

CAD Models

Download Metz Connect 31017105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect 31017105 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Unshrouded Header HDR 5 POS 5mm Solder ST Top Entry Thru-Hole T/R
310171 Series 5 Position 5 mm Pitch Single Row Through Hole Pin Header
PR01505VBHC STL 017 5 POLIG RM575
PIN HEADER, VERTICAL, THR, PCB,
CONNECTOR, HEADER, 5POS, 5MM, TH; Pitch Spacing:5mm; No. of Contacts:5Contacts; Gender:Header; Product Range:PR015 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Silver Plated Contacts; Contact RoHS Compliant: Yes

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA