Metz Connect 31007105

5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 31007105.

IHS

Datasheet1 page27 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+2.02%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
Phoenix Contact1934890
Conn Terminal Block F 5 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Phoenix Contact1755619
Terminal block; PCB; Plug for Unshrouded Header; 5 position; 10A; 630V; Screw
Phoenix Contact1935048
PCB terminal, 5 pole, pitch 5 mm, AWG 26-14, 10 A, screw connection, green, 1935048
Rectangular Power Connector, 1625 Series, Solder, Receptacle, 5, 3.68 mm

Descriptions

Descriptions of Metz Connect 31007105 provided by its distributors.

5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
310071x Series 5 Position 5 mm Pitch Screw Type Pluggable Terminal Block
TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG
Terminal Block, Pluggable, 5Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:5Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:250V Rohs Compliant: Yes |Metz Connect 31007105

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA