Metz Connect 130910-I

Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Box
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 130910-I.

IHS

Datasheet0 pages0 years ago

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+856%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect 130910-I provided by its distributors.

Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a Box
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block
MODULAR CONN, 8P8C, RJ45 JACK, CAT6A ROHS COMPLIANT: YES
RJ45 CAT 6A E-DAT MODULE JACK, T
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Cable Mount / Orientation = Straight / Ports = 2 / Shielded = Shielded / Contact Termination Type = IDC / Contact Material = Tin Bronze / Contact Plating = Gold over Nickel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130910I