Metz Connect 130863-02-E

Metz Connect 130863-02-E Cable Connector FA CAT 7a 8 Pins Metal Adapter
$ 39.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 130863-02-E.

Master Electronics

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-13.84%

Descriptions

Descriptions of Metz Connect 130863-02-E provided by its distributors.

Metz Connect 130863-02-E Cable Connector FA CAT 7a 8 Pins Metal Adapter
INLINE CABLE CONNECTOR, 8POS, CAT7A; Product Range:-; Sensor Connector Size:-; Gender:Receptacle; No. of Contacts:-; Sensor Contact Type:IDC / IDT Socket; Sensor Connector Mounting:Straight Cable Mount; IP / NEMA Rating:IP67; RoHS Compliant: Yes
Adapter Type = Straight / LAN Category = CAT7a / Shielded = Shielded / IP Rating = IP6X / Standards Met = UL Listed / Contact Material = Tin Bronze / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA