Metz Connect 110657

Time Delay Relay, Off/On Delay, 2 Functions 230V AC, 24V AC/DC, SPST
$ 66.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metz Connect 110657.

JRH Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-8.93%

Supply Chain

Introduction Date2025-11-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Metz Connect 110657 provided by its distributors.

Time Delay Relay, Off/On Delay, 2 Functions 230V AC, 24V AC/DC, SPST
Electromechanical Relay (22.5x60x61.3)mm DIN Rail Module Relay
Mark-E08 (Elektronische Zeitrelais, Multi-Function, 1 Dpst) Rohs Compliant: Yes |Metz Connect 110657
Contact Configuration = 1CO / Switching Current - AC A = 6 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 1.5 / Mode of Operation = ON / OFF-Delay / Mode of Operation = Making-Pulse Interval / Mode of Operation = Flashing for Pause Start / Mode of Operation = Flashing for Pulse Start / Number of Functions = 5 / Number of Time Ranges = 8 / Time Setting Min. s = 0.15 / Time Setting Max. h = 10 / Operating Voltage Max. VAC = 230 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Series = MARk

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA