Metz Connect 11027605

Metz Connect 11027605 RTM-C12 Time Relay 230V AC 2 Change-Overs
$ 112.304
Production

Price and Stock

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Metz Connect 11027605 provided by its distributors.

Metz Connect 11027605 RTM-C12 Time Relay 230V AC 2 Change-Overs
Rtm-C12, 230 V Ac (Measuring And Monitoring Relays, Pulse Shaper, 2 Dpst) Rohs Compliant: Yes |Metz Connect 11027605
RTM-C12, 230 V AC (MEASURING AND
Contact Configuration = 2CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Switching Power - AC kVA = 2 / Mode of Operation = OFF-Delay / Number of Functions = 1 / Number of Time Ranges = 1 / Time Setting Min. ms = 150 / Time Setting Max. s = 3 / Time Delay ms = 20 / Coil Voltage - AC V = 100 / Coil Voltage - DC V = 100 / Operating Voltage Min. V = 196 / Operating Voltage Max. V = 230 / Termination Type = Screw Terminal / Protection Rating = IP40 / Series = RTM

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA