Metway 5001235

TERMINAL BLOCK, BARRIER, 12POS; No. of Rows: 1 Row; Positions: 12Ways; Wire Size AWG Min: 22AWG; Max: 12AWG; Pitch...
$ 1.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metway 5001235.

element14 APAC

Datasheet1 page16 years ago

Inventory History

3 month trend:
+984%

Descriptions

Descriptions of Metway 5001235 provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS; No. of Rows:1 Row; Positions:12Ways; Wire Size AWG Min:22AWG; Max:12AWG; Pitch Spacing:10mm;
Panel Mount Barrier Terminal Block, 12, 1, 600 V, 30 A, 22 Awg, 12 Awg Rohs Compliant: Yes |Metway Electrical Industries 5001235

Manufacturer Aliases

Metway has several brands around the world that distributors may use as alternate names. Metway may also be known as the following names:

  • METWAY ELECTRICAL INDUSTRIES
  • METWAY ELECTRICAL INDUSTR
  • METWAY ELE
  • Metway 670TDS04 (25mm conductor size)
  • METWAY ELECTRICAL INDUSTRIES LTD