Metway 32712

Panel Mount Barrier Terminal Block, 12, 1, 500 V, 82 A Rohs Compliant: Yes |Metway Electrical Industries 32712
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APAC3271201
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metway 32712.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of Metway 32712 provided by its distributors.

Panel Mount Barrier Terminal Block, 12, 1, 500 V, 82 A Rohs Compliant: Yes |Metway Electrical Industries 32712
TERMINAL BLOCK, BARRIER, 12POS; No. of Rows: 1 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: -; Rated Current: 82A; Rated Voltage: 500V; Product Range: -; SVHC: No SVHC (15-Jan-2019); A

Manufacturer Aliases

Metway has several brands around the world that distributors may use as alternate names. Metway may also be known as the following names:

  • METWAY ELECTRICAL INDUSTRIES
  • METWAY ELECTRICAL INDUSTR
  • METWAY ELE
  • Metway 670TDS04 (25mm conductor size)
  • METWAY ELECTRICAL INDUSTRIES LTD