Metrix Electronics PX0110

Digital power me
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PX0110. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics PX0110.

Farnell

Datasheet3 pages24 years ago

Descriptions

Descriptions of Metrix Electronics PX0110 provided by its distributors.

Digital power me
WATTMETER, MONO, PX110; Analyzer Functions:Current / Power / Voltage; Voltage Range rms:500mV to 600V; Bandwidth:1kHz; External Height:211mm; External Width:108mm; External Depth:60mm; SVHC:No SVHC (19-Dec-2011); Accuracy %:10%; Battery Size Code:6 x 1.5V LR6; Current Max:65A; Current Rating:10A; External Length / Height:211mm; Interface Type:RS232; No. of Phases:Single; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Power:6kW; Power Factor:1; Resolution:100mA; Safety Category:IEC61010, 600V CATIII Pol.2; Storage Temperature Max:70°C; Storage Temperature Min:-40°C; Voltage Measuring Range AC:0V to 600V; Voltage Measuring Range DC:0V to 600V; Weight:835g

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX