Metrix Electronics OX803B

Oscilloscope Ana
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OX803B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics OX803B.

element14 APAC

Datasheet4 pages25 years ago

Descriptions

Descriptions of Metrix Electronics OX803B provided by its distributors.

Oscilloscope Ana
OSCILLOSCOPE, ANALOGUE, OX803B; Scope Channels: 2 Channel; Bandwidth: 40MHz; Scope Display Type: LED; Calculated Rise Time: -; Kit Contents: Power Cord, User Manual; Manufacturer Warranty: 2 Years; Product Range: -; Plug Type: -; Input Impedance: 1Mohm; Input Voltage: 400V; Input Voltage Max: 400V; Safety Category: 400V CATII - Pol. 2, IEC61010-1; Scope Type: Bench

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX

Part Number Aliases

This part may be known by these alternate part numbers:

  • OX-803B