Metrix Electronics OX7104-CSDK

OSCILLOSCOPE, DIGITAL, 4X100MHZ SD; Scope Type: Digital; Scope Channels: 4; Bandwidth: 100MHz; Meter Display Type:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OX7104-CSDK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics OX7104-CSDK.

Farnell

Datasheet8 pages15 years ago
Datasheet8 pages15 years ago

Descriptions

Descriptions of Metrix Electronics OX7104-CSDK provided by its distributors.

OSCILLOSCOPE, DIGITAL, 4X100MHZ SD; Scope Type:Digital; Scope Channels:4; Bandwidth:100MHz; Meter Display Type:TFT Colour; Sampling Rate:2.5GSPS; Input Impedance:1Mohm; Input Voltage:600V; Supply Voltage Min:98VAC; Supply Voltage Max:264VAC; External Height:265mm; External Width:195mm; External Depth:56mm; Weight:1.9kg; Plug Type:UK / Euro; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX