Metrix Electronics OX7042B-CK

KIT OSCILLO. HAND. 2X40MHZ; Scope Type: Digital; Scope Channels: 2 Scope; Bandwidth: 40MHz; Meter Display Type: LCD;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OX7042B-CK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics OX7042B-CK.

Farnell

Datasheet2 pages18 years ago

Descriptions

Descriptions of Metrix Electronics OX7042B-CK provided by its distributors.

KIT OSCILLO. HAND. 2X40MHZ; Scope Type:Digital; Scope Channels:2 Scope; Bandwidth:40MHz; Meter Display Type:LCD; Sampling Rate:2.5GSPS; Input Impedance:1Mohm; Input Voltage:600V; Supply Voltage Min:98VAC; Supply Voltage Max:264VAC; External Height:265mm; External Width:195mm; External Depth:56mm; Weight:1.9kg; SVHC:No SVHC (19-Dec-2011); External Length / Height:56mm; Input Voltage Max:600V; Memory Size:2506 points et jusqu'à 50000 points avec l'option "Extended Acquisition Memory"; No. of Channels:2; Oscilloscope Bandwidth:40MHz; Safety Category:CATIII; Sample Rate:Répétitif = 50 Gé/s - Monocoup = 1 Gé/s; Sensitivity:2.5mV - 200V/div et jusqu'à 156µV/div en mode zoom vertical; Series:OX7000

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX