Metrix Electronics OX6062E-MSD

OSCILLOSCOPE, DIGITAL 2X60MHZ SD B&W Scope Type: Bench; Scope Channels: 2 Scope; Bandwidth: 60MHz; Meter Display...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OX6062E-MSD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics OX6062E-MSD.

Farnell

Datasheet8 pages19 years ago

Descriptions

Descriptions of Metrix Electronics OX6062E-MSD provided by its distributors.

OSCILLOSCOPE, DIGITAL 2X60MHZ SD B&W Scope Type:Bench; Scope Channels:2 Scope; Bandwidth:60MHz; Meter Display Type:LCD; Sampling Rate:1GSPS; Input Voltage:10V; Supply Voltage Min:98VAC; Supply Voltage Max:264VAC; External Height:230mm; External Width:185mm; External Depth:180mm; Weight:1.4kg; SVHC:No SVHC (20-Jun-2011); Oscilloscope Bandwidth:60MHz; Series:OX6000

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX