Metrix Electronics OX5022-CK

KIT, OSCILLOSCOPE, ISOLATED, 2X20MHZ, EU; Series: -; Scope Type: Hand Held; Scope
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OX5022-CK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics OX5022-CK.

element14 APAC

Datasheet4 pages14 years ago

Newark

Descriptions

Descriptions of Metrix Electronics OX5022-CK provided by its distributors.

KIT, OSCILLOSCOPE, ISOLATED, 2X20MHZ, EU; Series:-; Scope Type:Hand Held; Scope
KIT, OSCILLOSCOPE, ISOLATED, 2X20MHZ, EU; Series:-; Scope Type:Hand Held; Scope Channels:2 Analogue; Bandwidth:20MHz; Meter Display Type:TFT LCD; Sampling Rate:2GSPS; Input Impedance:1Mohm; Plug Type:(Not Applicable); SVHC:No SVHC (20-Jun-2013); External Depth:57mm; External Height:214mm; External Width:110mm; Input Voltage:600V; Weight:1.2kg

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX