Metrix Electronics MX553

Multimeter, Digital, Bench, MX553
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MX553. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MX553.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Metrix Electronics MX553 provided by its distributors.

MULTIMETER, DIGITAL, BENCH, MX553
MULTIMETER, DIGITAL, BENCH, MX553; DMM Type:Bench; Voltage Measuring Range DC:500mV to 1000V; Voltage Measuring Range AC:500mV to 750V; Current Measuring Range DC:500µA to 10A; Current Measuring Range AC:5mA to 10A; Resistance Measuring Range:500ohm to 50Mohm; DMM Response Type:True RMS; DMM Functions:AC/DC Current / AC/DC Voltage / Capacitance / Frequency / Resistance; Display Count:50000; SVHC:No SVHC (20-Jun-2011); Current Range AC:5mA to 10A; Current Range DC:500µA to 10A; Series:MX550

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX