Metrix Electronics MX0670

Clamp, Multimeter AC Trms 1KA CAT4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MX0670. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MX0670.

Farnell

Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Metrix Electronics MX0670 provided by its distributors.

CLAMP, MULTIMETER AC TRMS 1KA CAT4
CLAMP, MULTIMETER AC TRMS 1KA CAT4; DMM Type:Clamp; Voltage Measuring Range DC:0.2V to 1.4kV; Voltage Measuring Range AC:0.5V to 1000V; Current Measuring Range AC:0.05A to 1000A; Resistance Measuring Range:0.2ohm to 9999ohm; Frequency Measuring Range:0.2Hz to 9.999kHz; Temperature Measuring Range:-40°C to +1200°C; DMM Response Type:True RMS; DMM Functions:AC/DC Voltage, AC Current, Frequency, Resistance; Ranging:Auto / Manual; Display Count:10000; SVHC:No SVHC (20-Jun-2011); Current AC Max:1kA; Current Range AC:0.05A to 1000A; Series:MX 670; Temperature Measuring Range:-40°C to +999.5°C, +1000°C to +1200°C

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX