Metrix Electronics MX0058HDL

Multimeter, Trms, Digital Multmtr Kit

Submit Request for Quote

Unfortunately we do not know of any distributors for MX0058HDL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Metrix Electronics MX0058HDL provided by its distributors.

MULTIMETER, TRMS, DIGITAL MULTMTR KIT
MULTIMETER, TRMS, DIGITAL MULTMTR KIT; DMM Type:Hand Held; Voltage Measuring Range DC:500mV to 600V; Voltage Measuring Range AC:500mV to 600V; Current Measuring Range DC:5mA to 10A; Current Measuring Range AC:5mA to 10A; Resistance Measuring Range:500ohm to 50Mohm; Frequency Measuring Range:0.62Hz to 500kHz; Capacitance Measuring Range:50nF to 50mF; Temperature Measuring Range:(Not Applicable); No. of Digits / Alpha:(Not Available); DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Ranging:Auto, Manual; Display Count:5000; Plug Type:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Current Range AC:5mA to 10A; Current Range DC:5mA to 10A

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX