Metrix Electronics MX0022-Z

Multimeter MX0022-Z
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MX0022-Z. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MX0022-Z.

element14 APAC

Datasheet5 pages24 years ago

Descriptions

Descriptions of Metrix Electronics MX0022-Z provided by its distributors.

Multimeter, Digital, Mx22; Dmm Functions:current, Voltage, Frequency, Resistance; Current Measure Ac Max:10A; Current Measure Dc Max:10A; Voltage Measure Ac Max:600V; Voltage Measure Dc Max:600V; Resistance Measure Max:40Mohm; Dmm
MULTIMETER, DIGITAL, MX22; DMM Type:Handheld; Voltage Measuring Range DC:40mV, 400mV, 4V, 40V, 400V, 600V; Voltage Measuring Range AC:40mV, 400mV, 4V, 400V, 600V; Current Measuring Range DC:400µA to 10A; Current Measuring Range AC:400µA to 10A; Resistance Measuring Range:400ohm to 40Mohm; Frequency Measuring Range:4Hz to 40MHz; DMM Response Type:Average; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance; Ranging:Auto; Display Count:4000; SVHC:No SVHC (19-Dec-2011); Current Range AC:400µA to 10A; Current Range DC:400µA to 10A

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX