Metrix Electronics MX0020HD

Multimeter, Digital, 20KPTS

Submit Request for Quote

Unfortunately we do not know of any distributors for MX0020HD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Metrix Electronics MX0020HD provided by its distributors.

MULTIMETER, DIGITAL, 20KPTS
MULTIMETER, DIGITAL, 20KPTS; DMM Type:Hand Held; Voltage Measuring Range DC:200mV to 1kV; Voltage Measuring Range AC:200mV to 1kV; Current Measuring Range DC:20mA to 10A; Current Measuring Range AC:20mA to 10A; Resistance Measuring Range:200ohm to 20Mohm; Frequency Measuring Range:(Not Available); Capacitance Measuring Range:(Not Available); Temperature Measuring Range:(Not Applicable); No. of Digits / Alpha:(Not Available); DMM Response Type:Average; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance; Ranging:Auto; Display Count:2000; Plug Type:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Current Range AC:20mA to 10A; Current Range DC:20mA to 10A

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX