Metrix Electronics MTX3283B

Digital Multimeter MX3283B Mobile
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMTX3283B01
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX3283B.

Farnell

Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Descriptions

Descriptions of Metrix Electronics MTX3283B provided by its distributors.

DIGITAL MULTIMETER MX3283B MOBILE
MULTIMETER, DMM 100KPTS TRMS 200KHZ; DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 20A; Current Measure DC Max: 20A; Voltage Measure AC Max: 1kV; Voltage Measure DC
MULTIMETER, DMM 100KPTS TRMS 200KHZ; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1000µA to 20A; Current Measuring Range AC:1000µA to 20A; Resistance ;RoHS Compliant: NA
MULTIMETER, DMM 100KPTS TRMS 200KHZ; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1000µA to 20A; Current Measuring Range AC:1000µA to 20A; Resistance Measuring Range:1kohm to 50Mohm; Frequency Measuring Range:10Hz to 2MHz; Capacitance Measuring Range:10nF to 10mF; Temperature Measuring Range:-40°C to +1200°C; No. of Digits / Alpha:5-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Voltage, AC/DC Current, Frequency, Resistance, Capacitance, Diode, Temperature; Ranging:Auto / Manual; Display Count:100000; SVHC:No SVHC (20-Jun-2011); Bandwidth:200kHz; Current Range AC:1000µA to 20A; Current Range DC:1000µA to 20A; IP / NEMA Rating:IP51; Series:MTX

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX