Metrix Electronics MTX3282B-BT

Digital Multimeter MX3282B-BT Mobile
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMTX3282B-BT01
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX3282B-BT.

Farnell

Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Descriptions

Descriptions of Metrix Electronics MTX3282B-BT provided by its distributors.

DIGITAL MULTIMETER MX3282B-BT MOBILE
MULTIMETER, DMM 100KPTS 100KHZ + BT; DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 20A; Current Measure DC Max: 20A; Voltage Measure AC Max: 1kV; Voltage Measure DC
MULTIMETER, DMM 100KPTS 100KHZ + BT; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1000V; Voltage Measuring Range AC:100mV to 1000V; Resistance Measuring Range:1kohm to 50Mohm; Frequency Measuring Range:10Hz to 2MHz; ;RoHS Compliant: NA
MULTIMETER, DMM 100KPTS 100KHZ + BT; DMM Type:Hand Held; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1nA to 20A; Current Measuring Range AC:1mA to 20A; Resistance Measuring Range:1kohm to 50Mohm; Frequency Measuring Range:10Hz to 2MHz; Capacitance Measuring Range:10nF to 10mF; Temperature Measuring Range:-40°C to +1200°C; No. of Digits / Alpha:5-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature; Ranging:Auto, Manual; Display Count:100000; Plug Type:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Bandwidth:100kHz; Current Range AC:1000µA to 20A; Current Range DC:1000µA to 20A; IP / NEMA Rating:IP51; Series:MTX

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX