Metrix Electronics MTX3282B

Multimeter digital [Metrix] MTX3282B Multimeter digital
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMTX3282B01
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX3282B.

Farnell

Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Descriptions

Descriptions of Metrix Electronics MTX3282B provided by its distributors.

Multimeter digital [Metrix] MTX3282B Multimeter digital
MULTIMETER, DMM 100KPTS TRMS 100KHZ; DMM Functions: Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max: 20A; Current Measure DC Max: 20A; Voltage Measure AC Max: 1kV; Voltage Measure DC
MULTIMETER, DMM 100KPTS TRMS 100KHZ; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1000µA to 20A; Current Measuring Range AC:1000µA to 20A; Resistance ;RoHS Compliant: NA
MULTIMETER, DMM 100KPTS TRMS 100KHZ; DMM Type:Handheld; Voltage Measuring Range DC:100mV to 1kV; Voltage Measuring Range AC:100mV to 1kV; Current Measuring Range DC:1000µA to 20A; Current Measuring Range AC:1000µA to 20A; Resistance Measuring Range:1kohm to 50Mohm; Frequency Measuring Range:10Hz to 2MHz; Capacitance Measuring Range:10nF to 10mF; Temperature Measuring Range:-40°C to +1200°C; No. of Digits / Alpha:5-1/2; DMM Response Type:True RMS; DMM Functions:AC/DC Voltage, AC/DC Current, Frequency, Resistance, Capacitance, Diode, Temperature; Ranging:Auto / Manual; Display Count:100000; SVHC:No SVHC (20-Jun-2011); Bandwidth:100kHz; Current Range AC:1000µA to 20A; Current Range DC:1000µA to 20A; IP / NEMA Rating:IP51; Series:MTX

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX