Metrix Electronics MTX3252BED

OSCILLO. DIFFER. 2X60MHZ; Scope Type: Bench; Scope Channels: 2 Analogue; Bandwidth: 60MHz; Meter Display Type: LCD;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTX3252BED. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX3252BED.

Farnell

Datasheet8 pages18 years ago

Descriptions

Descriptions of Metrix Electronics MTX3252BED provided by its distributors.

OSCILLO. DIFFER. 2X60MHZ; Scope Type:Bench; Scope Channels:2 Analogue; Bandwidth:60MHz; Meter Display Type:LCD; Sampling Rate:100GSPS; Rise Time:3.5ns; Input Voltage:300V; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; External Height:210mm; External Width:200mm; External Depth:177mm; Weight:2.5kg; SVHC:No SVHC (19-Dec-2011); External Length / Height:210mm; Input Voltage Max:300V; No. of Channels:2; Oscilloscope Bandwidth:60MHz; Safety Category:CATII; Sample Rate:Répétitif = 100 Gé/s - Monocoup = 200 Mé/s; Sensitivity:2.5mV - 100V/div + expansion verticale "Winzoom" jusqu'à un facteur 10; Series:MTX

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX