Metrix Electronics MTX1054-PC

OSCILLOSCOPE, E-OSCILLO 4X150MHZ; Scope Type: PC Based; Scope Channels: 4 Analogue; Bandwidth: 150MHz; Sampling Rate:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTX1054-PC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX1054-PC.

Farnell

Datasheet2 pages18 years ago

Descriptions

Descriptions of Metrix Electronics MTX1054-PC provided by its distributors.

OSCILLOSCOPE, E-OSCILLO 4X150MHZ; Scope Type:PC Based; Scope Channels:4 Analogue; Bandwidth:150MHz; Sampling Rate:200GSPS; Input Impedance:1Mohm; Input Voltage:420V; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; External Height:213mm; External Width:270mm; External Depth:63mm; Weight:1.8kg; SVHC:No SVHC (19-Dec-2011); Oscilloscope Bandwidth:150MHz; Sample Rate:Repetitive = 100 GS/s ? One-shot = 200 MS/s; Series:MTX

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX