Metrix Electronics MTX1052BW-PC

Oscilloscope, Digital, Wifi 2X150MHZ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTX1052BW-PC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX1052BW-PC.

Farnell

Datasheet4 pages16 years ago

Descriptions

Descriptions of Metrix Electronics MTX1052BW-PC provided by its distributors.

OSCILLOSCOPE, DIGITAL, WIFI 2X150MHZ
OSCILLOSCOPE, DIGITAL, WIFI 2X150MHZ; Scope Type:PC Based; Scope Channels:2 Scope; Bandwidth:150MHz; Sampling Rate:200MSPS; Supply Voltage Min:100VAC; Supply Voltage Max:240VAC; External Height:63mm; External Width:270mm; External Depth:213mm; Weight:1.8kg; Plug Type:UK / Euro; SVHC:No SVHC (19-Dec-2011); Display Reading:Colour PC screen display / 8x10 div / Multi-windowing with up to 4 curves on screen / "Windows like" interface & online help; Manufacturers Warranty:3 years; Memory Capacity:"Unlimited" but depending on PC configuration / Via "Windows" environment; Memory Size:Unlimited; No. of Channels:2; Operating Temperature Min:0°C; Record Length:Recorder mode duration 2s to 31 days / Sampling interval: 40µs to 53.57s; Resolution:10 bit vertical resolution; Safety Category:IEC61010-1, CATII 300V; Sensitivity:2.5mV-100V/div, up to 250µV/div with vertical expansion; Storage Temperature Max:60°C; Storage Temperature Min:-20°C; Triggering Mode:Auto, Triggered, One-Shot, Auto level at 50%

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX