Metrix Electronics MTX1032-CRK

Diffrential Probe, Rack 2X50MHZ
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MTX1032-CRK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics MTX1032-CRK.

Farnell

Datasheet4 pages16 years ago

Descriptions

Descriptions of Metrix Electronics MTX1032-CRK provided by its distributors.

DIFFRENTIAL PROBE, RACK 2X50MHZ
DIFFRENTIAL PROBE, RACK 2X50MHZ; Input Voltage Max:400V; Bandwidth:50MHz; SVHC:No SVHC (19-Dec-2011); Attenuation:1/10 and 1/100 / <10mVp-p; Connector Type:BNC/ banana cables or oscilloscope probes; External Depth:63mm; External Length / Height:270mm; External Width:250mm; For Use With:MTX 1032 Oscilloscopes; Input Voltage Min:40V; Rise Time:7ns; Safety Category:IEC 61010-1 600V CAT III; Test Probe Functions:Frequency; Weight:1.2kg

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX