Metrix Electronics AX0503

PSU, BENCH, 30V, 2.5A/5V, 5A; Power Supply Output Type: Adjustable; No. of Outputs: 3; Output Voltage: 30V; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AX0503. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrix Electronics AX0503.

Farnell

Datasheet2 pages26 years ago

Descriptions

Descriptions of Metrix Electronics AX0503 provided by its distributors.

PSU, BENCH, 30V, 2.5A/5V, 5A; Power Supply Output Type:Adjustable; No. of Outputs:3; Output Voltage:30V; Output Voltage 2:30V; Output Voltage 3:5.5V; Output Current:2.5A; Output Current 2:2.5A; Output Current 3:5A; Input Voltage:110V AC , 230V AC; Load Regulation:0.5%; Length:270mm; Width:225mm; Height:120mm; SVHC:No SVHC (20-Jun-2011); Input Voltage:230VAC; Input Voltage VAC:230V AC; Mounting Type:Bench; Output Type:Adjustable / Fixed; Output Voltage Max:30V; Power Supply Type:Bench; Supply Voltage:30V; Weight Min:6kg

Manufacturer Aliases

Metrix Electronics has several brands around the world that distributors may use as alternate names. Metrix Electronics may also be known as the following names:

  • METRIX