Metrinch MET-1411

SOCKET, 1/4"DRV, 11MM (7/16"); AF Size: 7/16"; AF Size - Metric: 11mm; AF Width: 11mm; Driver Size: 1/4"; Imperial AF...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMET-141101
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrinch MET-1411.

element14 APAC

Datasheet10 pages11 years ago

Descriptions

Descriptions of Metrinch MET-1411 provided by its distributors.

SOCKET, 1/4"DRV, 11MM (7/16"); AF Size:7/16"; AF Size - Metric:11mm; AF Width:11mm; Driver Size:1/4"; Imperial AF Size:7/16"; Socket Style:6 Point; Socket Type:Square Drive; Standard:DIN 3124 ;RoHS Compliant: NA