Metrinch MET-1119

Spanner, Metrinch, 19MM (3/4")
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMET111901
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Metrinch MET-1119.

element14 APAC

Datasheet1 page0 years ago

Descriptions

Descriptions of Metrinch MET-1119 provided by its distributors.

SPANNER, METRINCH, 19MM (3/4")
SPANNER, METRINCH, 19MM (3/4"); AF Size - Metric:19mm; AF Size - Imperial:3/4"; AF Width:19mm; Imperial AF Size:3/4"; Whitworth Size:3/8" ;RoHS Compliant: NA
SPANNER, METRINCH, 19MM (3/4"); AF Size - Metric:19mm; AF Size - Imperial:-; Length:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); AF Width:19mm; Imperial AF Size:3/4"; Whitworth Size:3/8"

Part Number Aliases

This part may be known by these alternate part numbers:

  • MET1119