OK INDUSTRIES WSU-26M Wrap/Strip/Unwrap Tool, MOD, 26 AWG. More details: Wrap/Strip/Unwrap Tool, Manual, MOD, Number of Pieces 1, Material Plastic Housing, Length 6 5/8 In, Wire Gauge 26 AWG, Max Insulation Dia 0.034 In, Wrapping Terminal Hole Dia 0.075 In, Wrapping Terminal Hole Depth 1.500 In, Wrapping Outside Dia 0.213 In, Square Post 0.045 In, Handle Material Plastic, Handle Color Yellow