Metcal WB2426M

Standard wire wrapping bit, 24/26awg
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal WB2426M.

Newark

Datasheet15 pages22 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Metcal WB2426M provided by its distributors.

Standard wire wrapping bit,24/26awg
RS APAC
Wire Wrap Bit, Modified, 24-26Awg; Wrap Tool Type:Bit; Wire Wrap Style:Modified; Outside Diameter Min:0.054"; Outside Diameter Max:0.073"; Wire Size (Awg):26Awg To 24Awg; Product Range:-; Svhc:No Svhc (27-Jun-2018); Diagonal Length Rohs Compliant: Yes |Metcal WB2426M

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL