Mersen MPDB69353

Power Distribution Block, Open Style, Aluminum, Box-box, 3P, 1000VAC/DC, 760A
$ 551.297
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen MPDB69353.

Official Datasheet11 years ago

Inventory History

3 month trend:
+66.67%

Descriptions

Descriptions of Mersen MPDB69353 provided by its distributors.

POWER DISTRIBUTION BLOCK, OPEN STYLE, ALUMINUM, BOX-BOX,3P,1000VAC/DC,760A
Power Distribution Block, 3 Pole, 1,000 V AC/DC, Screw
Mersen Usa Newburyport Ma Llc Pwr Dis Blk Al Lg 760A 3P 8
POWER DISTRIBUTION BLOCK,OPEN ST
MPDB Series UL 1953 1000V 620A - 760A
Mersen MPDB69353 Power Distribution Block Brand: Mersen. Part Number: MPDB69353. Mersen Power Distribution Block, Large Open Style, Series: MPDB, 600 VAC, 760 A, 3 Pole, 2 Primary Connections/Pole, 8 Secondary Connection/Pole, 4 AWG to 500 kcmil, 14 to 2/0 AWG Wire, 100 kA Short Circuit, Polycarbonate, TiN Coated, Black, 7.89 in W x 5.7 in D x 4.75 in H Dimensions. Additional Description: MERS-MPDB69353 PWR DIS BLK AL LG 760A 3P 8 760A AL Large 3-Pole 2 - 8 500-#4 2/0-#14. Catalog Description: Open-Style PDB UL 1953 1000V 620A Tin-plated Aluminum - 760A 3-Pole 2 - 8 openings; 500-#4 --- 2/0-#14 Box to Box..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut