Mersen MPDB63133

Power Distribution Block, Mini, Aluminum, Open Style, Ul 1953, 1000VAC/DC, 3-P, 135A
$ 71.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen MPDB63133.

Electro Sonic

Datasheet10 pages3 years ago
Datasheet10 pages11 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+18.75%

Descriptions

Descriptions of Mersen MPDB63133 provided by its distributors.

POWER DISTRIBUTION BLOCK, MINI, ALUMINUM, OPEN STYLE, UL 1953,1000VAC/DC,3-P,135A
Power Distribution Block, Open, 3 Pole, 175 A Copper, 1,000 V AC/DC, Screw
Power Distribution Block, 135A, 1000VAC/1000VDC, 3 or 4 Pole, Series MPDB
Mersen Power Distribution Block, Miniature Open Style, Series: MPDB, 600 V AC, 175 A, 3 Pole, 1 Primary Connections/Pole, 4 Secondary Connection/Pole, 14 to 2/0 AWG, 14 to 4 AWG Wire, 100 kA Short Circuit, Polycarbonate, TiN Coated, Black, 2.91 in W x 3.08 in D x 2.81 in H Dimensions

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPDB-63133