Mersen GPM-WT

Fuse Holder, Panel Mount, 1-1/2"X13/32", Sealed Screw Knob Cap, 1/4" Qc, 600V, 30A
$ 40.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GPM-WT.

Electro Sonic

Datasheet7 pages8 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+273%

Supply Chain

Introduction Date2015-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen GPM-WT provided by its distributors.

FUSE HOLDER, PANEL MOUNT,1-1/2"X13/32",SEALED SCREW KNOB CAP,1/4" QC,600V,30A
Midget 13/32 in x1-1/2 in Panel Mount Fuse Holder 30A 1P
Fuse Holders, 600V AC/DC Volt Rating, 1 Poles, Quick Connect
Mersen Usa Newburyport Ma Llc Midget Panel Mt Fh 600V 30A Wt
Mersen 600V 30A 1P 13/32x1 1/2 HOLDE
FUSEHOLDR-MIDGET PANL MNT 600V

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut