Mersen GPM-BRR

Fuse Holder, Panel Mount, Class Cc, Bayonet Knob Cap, 600V, 30A, 1/4" Qc Terminal
$ 63.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GPM-BRR.

JRH Electronics

Datasheet7 pages10 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-2.82%

Supply Chain

Introduction Date2015-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen GPM-BRR provided by its distributors.

FUSE HOLDER, PANEL MOUNT, CLASS CC, BAYONET KNOB CAP,600V,30A,1/4" QC TERMINAL
Fuse Holder, Class CC, 60A, 600V, 1 Pole, Bayonet Knob, Series GPM
Mersen Usa Newburyport Ma Llc Cc Panel Mt Fh 600V 30A Brr
PnlMntFuseHldr, 600VAC, 600VDC, ClassCC, Pnl
Mersen 600V 10A 1P 13/32x1 1/2 HOLDE
FuseBlock 600VAC/DC Class CC 30A
FUSEHOLDER - CC PANEL MNT 600V

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut