Mersen GGM1/2

Glass Fuse, GGM Series, Fast-Acting, 0.50A, 250V AC, 200A at 250V AC, 10kA at 125V AC
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GGM1/2.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen GGM1/2 provided by its distributors.

Glass Fuse, GGM Series, Fast-Acting, 0.50A, 250V AC, 200A at 250V AC, 10kA at 125V AC
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CSA/UL
Electric Fuse, Fast Blow, 0.5A, 250VAC, 200A (IR), Inline/holder, 5x20mm
FUSE, MIDGET, FAST ACTING, GLASS BODY, 5X20MM, I.R. 3, 250VAC, .5A
Fast Acting Miniature Glass Tube Fuse 1/2A 200A IR
Mersen Usa Newburyport Ma, Llc 5X20Mm Fuse 250V 1/2A Ggm
Mersen 5 x 20mm Glass Fast-Acting Fuse; 1/2A; 250VAC
Fuse, 1/16A, 250VAC, Fast Acting, Series GGM
FERRAZ SHAWMUT FAST ACTING GLASS FUSE ,5X20 M
Miniature fuse GGM - Fast-Acting
5X20MM FUSE 250V 12A GGM GGM1/2
FAST-ACTING, FERRULE, 250V AC 1/2A

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GGM-1/2
  • GGM12