Mersen GGC20

Fuse Cartridge Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GGC20.

IHS

Datasheet1 page2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen GGC20 provided by its distributors.

Fuse Cartridge Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder, 3AG
FUSE, MIDGET, FAST ACTING, GLASS BODY, 1-1/4" X 1/4", I.R. 2, 250VAC, 20A
Fast Acting Miniature Glass Tube Fuse 20A 300A IR
Mersen Usa Newburyport Ma Llc 32V 20A 1-1/4X1/4 Fuse
FAST ACTING GLASS FUSE ,6.3X32 MM. 20.00 A
Glass Fuse, 20A, 1kA at 32V AC, 5 PK
Miniature fuse GGC - Fast-Acting
FAST-ACTING, FERRULE, 32V AC 20A
Mersen GGC20 Miniature Fuse. Ferraz Shawmut Miniature Fuse, Fast Acting, Series: GGC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 20 A, 32 VAC, 1 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Glass, Clear, 1/4 in Dia x 1-1/4 in L Body Size. Additional Description: MERS-GGC20 32V 20A 1-1/4X1/4 FUSE. Catalog Description: 250V,Fast Acting, Glass 1/4 x 1 1/4 32 Volts 20 Amps GGC series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut