Mersen GGC1

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GGC1.

IHS

Datasheet1 page2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-5.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen GGC1 provided by its distributors.

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Inline/holder, 3AG
FUSE, MIDGET, FAST ACTING, GLASS BODY, 1-1/4" X 1/4", I.R. 2, 250VAC, 1A
Mersen Usa Newburyport Ma Llc 1-1/4X1/4 Fuse 250V 1A Ggc
Fast Acting Miniature Glass Tube Fuse 1A 35A IR
Glass Fuse, 1A, 10kA at 125V AC, 200A at 250V AC, 5 PK
FERRAZ SHAWMUT FAST ACTING GLASS FUSE ,6.3X32
Miniature fuse GGC - Fast-Acting
FAST-ACTING, FERRULE, 250V AC 1A

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut