Mersen Miniature Fuse, Time Delay, Series: GDL, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 5 A, 250 V AC, 0.2 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Glass, Clear, 1/4 in Dia x 1-1/4 in L Body Size