Mersen GDL2-1/2

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
$ 2.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GDL2-1/2.

IHS

Datasheet1 page2 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mersen GDL2-1/2 provided by its distributors.

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, 3AG
Mersen Usa Newburyport Ma Llc 1-1/4X1/4 Fuse 250V 2-1/2A Gdl
Mersen 1/4" x 1-1/4" Glass Time Delay Fuse; 2-1/2A; 250VAC
Glass Fuse, 2-1/2A, 100A at 250VAC, 10kA at 125VAC, 5 PK
FERRAZ SHAWMUT TIME-LAG GLASS FUSE ,6.3X32 MM
Mersen Miniature Fuse, Time Delay, Series: GDL, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 2.5 A, 250 VAC, 0.1 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Glass, Clear, 1/4 in Dia x 1-1/4 in L Body Size

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDL 2-1/2
  • GDL2-12