Mersen GAB8

Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, 3AB
$ 2.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GAB8.

IHS

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+21.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen GAB8 provided by its distributors.

Electric Fuse, Fast Blow, 8A, 250VAC, 200A (IR), Inline/holder, 3AB
Ceramic Fuse, 8A, 10kA at 125V AC, 200A at 250V AC, 5 PK
Mersen Usa Newburyport Ma Llc 1-1/4X1/4 Fuse 250V 8A Gab
Ferraz 250V 8A 1-1/4X1/4 SM FUSE
FAST ACTING CERAMIC FUSE ,6.3X32 MM. 8.00 A
FUSE FAST-ACTING CERAMIC BODY 6X32MM 250V 8A
Miniature fuse GAB - Fast-Acting
Mersen GAB8 Miniature Fuse. Ferraz Shawmut Miniature Fuse, Fast Acting, Series: GAB, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 8 A, 250 VAC, 0.2 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body Size. Additional Description: MERS-GAB8 1-1/4X1/4 FUSE 250V 8A GAB. Catalog Description: Ceramic Body Fast-Acting 1/4 x 1-1/4 250 Volts 8 amps GAB series..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAB-8