Mersen DCT15-2

Fuse 750VAC/1000 VDC, 15A Fast-acting Ferrule Mount Dct - Midget Series
$ 58.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen DCT15-2.

IHS

Datasheet1 page8 years ago

Fuses Unlimited

Inventory History

3 month trend:
+168%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen DCT15-2 provided by its distributors.

FUSE 750VAC/1000 VDC, 15A FAST-ACTING FERRULE MOUNT DCT - MIDGET SERIES
Semiconductor Fuse, 15A, Fast-Acting, 570V AC, Cylindrical
Electric Fuse, 15A, 1000VDC, 100000A (IR), Inline/holder
Mersen Midget Special Purpose Fuse; 15A; 750VAC/1000VDC
FUSE, MIDGET, PC MOUNT, 750VAC, 1000VDC, 15A
Mersen Usa Newburyport Ma Llc 1000Vdc/15A
Special Purpose Midget Fuses Amp-Trap®

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut