Mersen ATQ1/8

Electric Fuse, Time Delay Blow, 0.125A, 500VAC, 10000A (IR), Inline/holder
$ 26.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQ1/8.

IHS

Datasheet1 page8 years ago

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen ATQ1/8 provided by its distributors.

Electric Fuse, Time Delay Blow, 0.125A, 500VAC, 10000A (IR), Inline/holder
Midget Fuse, Time-Delay, 0.125A, 500V AC, Non-Indicating, 10kA at 500V AC
Mersen Usa Newburyport Ma Llc 500V 1/8A Td Midget Fuse
Time Delay Midget Standard Fuse 1/8A 10kA IR
FUSE, MIDGET, TIME DELAY, PC MOUNT, 10KA, 500VAC, 1/8A
Fuse 0.125A 500V Slow Blow Acting 2-Pin
Fuse ATQ - Midget - Time-Delay 500VAC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQ 1/8
  • ATQ-1/8
  • ATQ-18
  • ATQ18