Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen ATDR2

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 22.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATDR2.

IHS

Datasheet2 pages5 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-30.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter8020.5072.PT
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Through Hole, 6.3x32mm
Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

Descriptions

Descriptions of Mersen ATDR2 provided by its distributors.

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 2A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
FUSE TIME-DELAY CLASS CC CURRENT LIMITING 200KA AC/100KA DC 600VAC/300VDC 2A
FUSE, CARTRIDGE, 2A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 2A; Voltage Rating VAC: 600V; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 0.41" x 1.5"; Product Range: Amp-Trap 2000 ATDR Series; Breaking

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATDR-2