Mersen AJT8

Electric Fuse, Time Delay Blow, 8A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 35.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen AJT8.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-15.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen AJT8 provided by its distributors.

Electric Fuse, Time Delay Blow, 8A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Mersen Amp-Trap 2000 Class J Time Delay Fuse; 8A; 600VAC/500VDC; Indicating
FUSE, TIME-DELAY, CLASS J, VISUAL INDICATOR, 200KA AC/100KA DC, 600VAC, 8A
UL Class Fuse, J Class, Time-Delay, 8A, 600V AC, Indicating
Mersen Usa Newburyport Ma Llc 600V 8A Class J Td Fuse
Fuse AJT - Class J - Time-delay
Mersen AJT8 Amp-Trap 2000 SmartSpot Power Fuse. Ferraz Shawmut Amp-Trap® 2000 SmartSpot® Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: AJT, Indicating, Rejection, 8 A, 600 VAC, 200 kA Interrupt, Class: J, Ferrule Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 13/16 in Dia x 2-1/4 in L Body. Additional Description: MERS-AJT8 600V 8A CLASS J TD FUSE. Catalog Description: Amp-Trap 2000 time-delay AJT fuses provide IEC Type 2 (No Damage) protection to main, feeder, and branch-circuits, for all types of loads - yet, they require only half the mounting space needed for 600V UL Class RK fuses. Time-delay characteristics handle motor in-rush currents without nuisance trips. Its current-limiting ability and wide range of ratings provide excellent overcurrent protection for all your applications. An optional mechanical blown fuse indicator and Microswitch is available on blade-type (70 to 600A) fuses for visual and/or remote blown fuse indication. 600 Volts 8 amps ..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • AJT-8