Mersen AJT70

Fuse, Class J, 70A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
$ 121.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen AJT70.

IHS

Datasheet2 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-16.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen AJT70 provided by its distributors.

Fuse, Class J, 70A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
Electric Fuse, Time Delay Blow, 70A, 700VAC, 400VDC, 200000A (IR), Inline/holder
Mersen Amp-Trap 2000 Class J Time Delay Fuse; 70A; 600VAC/500VDC; Indicating
Fuse Class J Slow Blow Acting 70A 600V Bolt Tap 27 X 67mm Fiberglass CSA/UL
" Mersen AJT70 Amp-Trap 2000 time-delay AJT fuses. Ferraz Shawmut Amp-Trap® 2000 SmartSpot® Power Fuse Current Limiting Low Voltage North American Time Delay Series: AJT Indicating Rejection 70 A 600 VAC 200 kA Interrupt Class: J Blade Terminal Clip Mounting Cylindrical Body Dual Element Fiberglass 1-1/16 in Dia x 4-5/8 in L Body. Additional Description: MERS-AJT70 600V 70A CLASS J TD FUSE. Catalog Description: Amp-Trap 2000 time-delay AJT fuses provide IEC Type ""2"" (No Damage) protection to main feeder and branch-circuits for all types of loads - yet they require only half the mounting space needed for 600V UL Class RK fuses. Time-delay characteristics handle motor in-rush currents without nuisance trips. Its current-limiting ability and wide range of ratings provide excellent overcurrent protection for all your applications. An optional mechanical blown fuse indicator and Microswitch is available on blade-type (70 to 600A) fuses for visual and/or remote blown fuse indication. 600 Volts 70 amps .."

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • AJT-70