Mersen AJT5

Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
$ 22.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen AJT5.

IHS

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen AJT5 provided by its distributors.

Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 5A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, VISUAL OPEN FACE INDICATOR,200KA AC/100KA DC,600VAC,5A
MERSEN/FERRAZ SHAWMUT AJT5 Fuse, 5A, 600VAC/500DC, Delay, Ser AJT. More details: Fuse, 5A Fuse Amps, Indicating, AJT Series, 600VAC/500VDC Voltage Rating, Time Delay, Dual Element, J Class, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 100kA at 500VDC, Length 2-1/4 In., Width Not Applicable, Fuse Holder Code Z, Depth Not Applicable, Diameter 13/16 In., Functionally Equal To Bussmann LPJ, Littelfuse JTD, Standards UL/CSA

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • AJT-5