Mersen AJT20

Fuse, Class J, 20A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
$ 53.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen AJT20.

IHS

Datasheet2 pages4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-27.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen AJT20 provided by its distributors.

Fuse, Class J, 20A, 600VAC/500VDC, 200KA AC/100KA DC, Time Delay, Visual Indicator, Series AJT
Fuse Class J Slow Blow Acting 20A 600V Holder Cartridge 21 X 57mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 20A, 700VAC, 400VDC, 200000A (IR), Inline/holder
Mersen Amp-Trap 2000 Class J Time Delay Fuse; 20A; 600VAC/500VDC; Indicating
Mersen AJT20 Amp-Trap 2000 SmartSpot Power Fuse. Ferraz Shawmut AMP-TRAP 2000 SmartSpot Power Fuse, Current Limiting Low Voltage North American Time Delay, Series: AJT, Indicating, Rejection, 20 A, 600 VAC, 200 kA Interrupt, Class: J, Ferrule Terminal, Clip Mounting, Cylindrical Body, Dual Element, Fiberglass, 13/16 in Dia x 2-1/4 in L Body. Additional Description: MERS-AJT20 J TD FUSE 600V 20A AJT. Catalog Description: Amp-Trap 2000 time-delay AJT fuses provide IEC Type 2 (No Damage) protection to main, feeder, and branch-circuits, for all types of loads - yet, they require only half the mounting space needed for 600V UL Class RK fuses. Time-delay characteristics handle motor in-rush currents without nuisance trips. Its current-limiting ability and wide range of ratings provide excellent overcurrent protection for all your applications. An optional mechanical blown fuse indicator and Microswitch is available on blade-type (70 to 600A) fuses for visual and/or remote blown fuse indication. 600 Volts 20 amps ..

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • AJT-20